
TST-105-01-G-D | |
|---|---|
DigiKey Part Number | SAM10829-ND |
Manufacturer | |
Manufacturer Product Number | TST-105-01-G-D |
Description | CONN HEADER VERT 10POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TST-105-01-G-D Models |
Category | Contact Length - Mating 0.250" (6.35mm) |
Mfr | Contact Length - Post 0.115" (2.92mm) |
Series | Overall Contact Length 0.480" (12.19mm) |
Packaging Bulk | Insulation Height 0.350" (8.89mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3.4A per Contact |
Termination Solder | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TST-105-01-L-D | Samtec Inc. | 238 | SAM8992-ND | ¥22.25000 | Similar |
| 09195107324740 | HARTING | 312 | 09195107324740-ND | ¥33.00000 | Similar |
| N2510-6002-RB | 3M | 27,734 | MHC10K-ND | ¥15.05000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.88000 | ¥26.88 |
| 50 | ¥21.91540 | ¥1,095.77 |
| 100 | ¥18.60750 | ¥1,860.75 |
| 500 | ¥16.54016 | ¥8,270.08 |
| 1,000 | ¥13.50490 | ¥13,504.90 |
| 2,000 | ¥12.53740 | ¥25,074.80 |
| 5,000 | ¥11.38158 | ¥56,907.90 |











