Functional Safety (FuSa) Industrial Safety Voltage Regulator IC 5 Output 32-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Functional Safety (FuSa) Industrial Safety Voltage Regulator IC 5 Output 32-HTSSOP
32-TSSOP

TPS65381AQDAPRQ1

DigiKey Part Number
296-46912-2-ND - Tape & Reel (TR)
296-46912-1-ND - Cut Tape (CT)
296-46912-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65381AQDAPRQ1
Description
IC REG AUTOMOTIVE 5OUT 32HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Functional Safety (FuSa) Industrial Safety Voltage Regulator IC 5 Output 32-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS65381AQDAPRQ1 Models
Product Attributes
Filter Similar Products
Category
Voltage - Output
Multiple
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Applications
Industrial Safety
Package / Case
32-PowerTSSOP (0.240", 6.10mm Width)
Voltage - Input
4.5V ~ 36V
Supplier Device Package
32-HTSSOP
Number of Outputs
5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,732
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.52000¥51.52
10¥39.53900¥395.39
25¥36.53680¥913.42
100¥33.23460¥3,323.46
250¥32.02508¥8,006.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥29.28819¥58,576.38
Manufacturers Standard Package