


TPS73401DDCR | |
|---|---|
DigiKey Part Number | 296-41866-2-ND - Tape & Reel (TR) 296-41866-1-ND - Cut Tape (CT) 296-41866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73401DDCR |
Description | IC REG LINEAR POS ADJ SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS73401DDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.22V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
PSRR | 60dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.52000 | ¥10.52 |
| 10 | ¥7.63100 | ¥76.31 |
| 25 | ¥6.90880 | ¥172.72 |
| 100 | ¥6.11150 | ¥611.15 |
| 250 | ¥5.73096 | ¥1,432.74 |
| 500 | ¥5.50170 | ¥2,750.85 |
| 1,000 | ¥5.31290 | ¥5,312.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.07976 | ¥15,239.28 |
| 6,000 | ¥4.96567 | ¥29,794.02 |
| 9,000 | ¥4.90856 | ¥44,177.04 |
| 15,000 | ¥4.84526 | ¥72,678.90 |




