TPS71750QDRVRQ1 | ||
---|---|---|
DigiKey Part Number | 296-48773-2-ND - Tape & Reel (TR) 296-48773-1-ND - Cut Tape (CT) 296-48773-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS71750QDRVRQ1 | |
Description | IC REG LINEAR 5V 150MA 6WSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS71750QDRVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 70dB ~ 45dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥11.08300 | ¥110.83 |
25 | ¥10.51800 | ¥262.95 |
100 | ¥8.63870 | ¥863.87 |
250 | ¥8.07536 | ¥2,018.84 |
500 | ¥7.13638 | ¥3,568.19 |
1,000 | ¥5.63408 | ¥5,634.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.25844 | ¥15,775.32 |
6,000 | ¥4.99551 | ¥29,973.06 |
15,000 | ¥4.80771 | ¥72,115.65 |