TPS71728DCKR | ||
---|---|---|
DigiKey Part Number | 296-19650-2-ND - Tape & Reel (TR) 296-19650-1-ND - Cut Tape (CT) 296-19650-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS71728DCKR | |
Description | IC REG LINEAR 2.8V 150MA SC70-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS71728DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 70dB ~ 45dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥9.39100 | ¥93.91 |
25 | ¥8.91520 | ¥222.88 |
100 | ¥7.32270 | ¥732.27 |
250 | ¥6.84528 | ¥1,711.32 |
500 | ¥6.04946 | ¥3,024.73 |
1,000 | ¥4.77587 | ¥4,775.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.45748 | ¥13,372.44 |
6,000 | ¥4.23460 | ¥25,407.60 |
15,000 | ¥4.07541 | ¥61,131.15 |