BQ24232HRGTR | ||
---|---|---|
DigiKey Part Number | 296-39912-2-ND - Tape & Reel (TR) 296-39912-1-ND - Cut Tape (CT) 296-39912-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BQ24232HRGTR | |
Description | IC BATT CHG LI-ION 1CELL 16QFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Charger IC Lithium Ion 16-VQFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | BQ24232HRGTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Over Voltage, Reverse Current, Short Circuit | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 4.35V | |
Voltage - Supply (Max) | 10.2V | |
Interface | USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.80000 | ¥17.80 |
10 | ¥15.99100 | ¥159.91 |
25 | ¥15.08880 | ¥377.22 |
100 | ¥12.85490 | ¥1,285.49 |
250 | ¥12.07052 | ¥3,017.63 |
500 | ¥10.56164 | ¥5,280.82 |
1,000 | ¥8.75104 | ¥8,751.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.14751 | ¥24,442.53 |
6,000 | ¥7.84574 | ¥47,074.44 |