


TPS715A30DRVT | |
|---|---|
DigiKey Part Number | 296-30261-2-ND - Tape & Reel (TR) 296-30261-1-ND - Cut Tape (CT) 296-30261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS715A30DRVT |
Description | IC REG LINEAR 3V 80MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS715A30DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.12V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.2 µA | |
Current - Supply (Max) | 5.8 µA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.19000 | ¥19.19 |
| 10 | ¥14.22300 | ¥142.23 |
| 25 | ¥12.98640 | ¥324.66 |
| 100 | ¥11.62110 | ¥1,162.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥10.97092 | ¥2,742.73 |
| 500 | ¥10.57912 | ¥5,289.56 |
| 750 | ¥10.38269 | ¥7,787.02 |
| 1,250 | ¥10.16528 | ¥12,706.60 |
| 1,750 | ¥10.03813 | ¥17,566.73 |
| 2,500 | ¥9.91580 | ¥24,789.50 |
| 6,250 | ¥9.65261 | ¥60,328.81 |

