TPS63021DSJT | ||
---|---|---|
DigiKey Part Number | 296-37448-2-ND - Tape & Reel (TR) 296-37448-1-ND - Cut Tape (CT) 296-37448-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS63021DSJT | |
Description | IC REG BUCK-BST 3.3V 3.5A 14VSON | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 3.5A (Switch) 14-VFDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS63021DSJT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-VSON (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.57000 | ¥39.57 |
10 | ¥35.52200 | ¥355.22 |
25 | ¥33.57960 | ¥839.49 |
100 | ¥29.10300 | ¥2,910.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥27.61032 | ¥6,902.58 |
500 | ¥24.77482 | ¥12,387.41 |
1,250 | ¥20.89443 | ¥26,118.04 |
2,500 | ¥19.84971 | ¥49,624.28 |