
CSD25501F3T | |
|---|---|
DigiKey Part Number | 296-47556-2-ND - Tape & Reel (TR) 296-47556-1-ND - Cut Tape (CT) 296-47556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD25501F3T |
Description | MOSFET P-CH 20V 3.6A 3LGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.6A (Ta) 500mW (Ta) Surface Mount 3-LGA (0.73x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | CSD25501F3T Models |
Category | Vgs(th) (Max) @ Id 1.05V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.33 nC @ 4.5 V |
Series | Vgs (Max) -20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 385 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 3-LGA (0.73x0.64) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 76mOhm @ 400mA, 4.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.40000 | ¥12.40 |
| 10 | ¥7.82300 | ¥78.23 |
| 100 | ¥5.18690 | ¥518.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.48796 | ¥1,121.99 |
| 500 | ¥4.05512 | ¥2,027.56 |
| 750 | ¥3.83452 | ¥2,875.89 |
| 1,250 | ¥3.58640 | ¥4,483.00 |
| 1,750 | ¥3.43937 | ¥6,018.90 |
| 2,500 | ¥3.29649 | ¥8,241.23 |


