TPS61040AQDBVRQ1 | ||
---|---|---|
DigiKey Part Number | 296-TPS61040AQDBVRQ1TR-ND - Tape & Reel (TR) 296-TPS61040AQDBVRQ1CT-ND - Cut Tape (CT) 296-TPS61040AQDBVRQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS61040AQDBVRQ1 | |
Description | 1.8-V TO 6-V INPUT RANGE, 400-MA | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) No Dimming 400mA SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS61040AQDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 1.8V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 28V | |
Current - Output / Channel | 400mA | |
Frequency | 1MHz | |
Dimming | No | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.70000 | ¥19.70 |
10 | ¥17.69100 | ¥176.91 |
25 | ¥16.68800 | ¥417.20 |
100 | ¥14.21690 | ¥1,421.69 |
250 | ¥13.34904 | ¥3,337.26 |
500 | ¥11.68058 | ¥5,840.29 |
1,000 | ¥9.67816 | ¥9,678.16 |