FH12S-30S-0.5SH(55) | ||
---|---|---|
DigiKey Part Number | HFA130TR-ND - Tape & Reel (TR) HFA130CT-ND - Cut Tape (CT) HFA130DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FH12S-30S-0.5SH(55) | |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | FH12S-30S-0.5SH(55) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.094" (2.40mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.30124 | ¥22,602.48 |
4,000 | ¥10.91154 | ¥43,646.16 |
6,000 | ¥10.36596 | ¥62,195.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
10 | ¥18.31500 | ¥183.15 |
25 | ¥17.53520 | ¥438.38 |
50 | ¥17.14600 | ¥857.30 |
100 | ¥16.36700 | ¥1,636.70 |
250 | ¥14.80836 | ¥3,702.09 |
500 | ¥13.63934 | ¥6,819.67 |
1,000 | ¥11.69093 | ¥11,690.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
10 | ¥14.07900 | ¥140.79 |
25 | ¥13.47640 | ¥336.91 |
50 | ¥13.17760 | ¥658.88 |
100 | ¥12.57920 | ¥1,257.92 |
250 | ¥11.38112 | ¥2,845.28 |
500 | ¥10.48268 | ¥5,241.34 |
1,000 | ¥8.98513 | ¥8,985.13 |