Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 100mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS60205DGS

DigiKey Part Number
296-34623-5-ND
Manufacturer
Manufacturer Product Number
TPS60205DGS
Description
IC REG CHARGE PUMP 3.3V 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 100mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS60205DGS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.6V
Voltage - Input (Max)
3.6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
300kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 957 View Now
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.02000¥30.02
10¥22.63300¥226.33
80¥19.01975¥1,521.58
160¥18.21400¥2,914.24
320¥17.55088¥5,616.28
560¥17.10196¥9,577.10
1,040¥16.68109¥17,348.33
2,560¥16.18565¥41,435.26
5,040¥15.88753¥80,073.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

957In Stock
Ships from Rochester Electronics, LLC