


TPS54360QDDARQ1 | |
|---|---|
DigiKey Part Number | 296-38300-2-ND - Tape & Reel (TR) 296-38300-1-ND - Cut Tape (CT) 296-38300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54360QDDARQ1 |
Description | IC REG BCK SPLIT RAIL ADJ 8SOPWR |
Customer Reference | |
Detailed Description | Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54360QDDARQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 58.8V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.73000 | ¥63.73 |
| 10 | ¥49.19800 | ¥491.98 |
| 25 | ¥45.57600 | ¥1,139.40 |
| 100 | ¥41.59210 | ¥4,159.21 |
| 250 | ¥39.69352 | ¥9,923.38 |
| 500 | ¥38.54906 | ¥19,274.53 |
| 1,000 | ¥37.60726 | ¥37,607.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥36.61302 | ¥91,532.55 |



