


TPS5430DDARG4 | |
|---|---|
DigiKey Part Number | 296-35990-2-ND - Tape & Reel (TR) 296-35990-1-ND - Cut Tape (CT) 296-35990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS5430DDARG4 |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.221V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS5430DDARG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32.04V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.04000 | ¥37.04 |
| 10 | ¥28.09400 | ¥280.94 |
| 25 | ¥25.84880 | ¥646.22 |
| 100 | ¥23.38600 | ¥2,338.60 |
| 250 | ¥22.21144 | ¥5,552.86 |
| 500 | ¥21.50312 | ¥10,751.56 |
| 1,000 | ¥20.92037 | ¥20,920.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥20.30518 | ¥50,762.95 |



