MFR Recommended

TPS51200DRCRG4 | |
|---|---|
DigiKey Part Number | 296-37655-2-ND - Tape & Reel (TR) 296-37655-1-ND - Cut Tape (CT) 296-37655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51200DRCRG4 |
Description | IC REG CONV DDR 1OUT 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51200DRCRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 2.38V ~ 3.5V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| 10 | ¥5.43200 | ¥54.32 |
| 25 | ¥4.89680 | ¥122.42 |
| 100 | ¥4.30300 | ¥430.30 |
| 250 | ¥4.02036 | ¥1,005.09 |
| 500 | ¥3.85014 | ¥1,925.07 |
| 1,000 | ¥3.70992 | ¥3,709.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.53666 | ¥10,609.98 |
| 6,000 | ¥3.45190 | ¥20,711.40 |
| 9,000 | ¥3.40943 | ¥30,684.87 |
| 15,000 | ¥3.36241 | ¥50,436.15 |
| 21,000 | ¥3.33491 | ¥70,033.11 |




