Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
SOT 23-5

TPS3840PL16DBVRQ1

DigiKey Part Number
296-TPS3840PL16DBVRQ1TR-ND - Tape & Reel (TR)
296-TPS3840PL16DBVRQ1CT-ND - Cut Tape (CT)
296-TPS3840PL16DBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3840PL16DBVRQ1
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3840PL16DBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.6V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
619ms Typical
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,546
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.64000¥9.64
10¥6.97900¥69.79
25¥6.30200¥157.55
100¥5.55610¥555.61
250¥5.20112¥1,300.28
500¥4.98702¥2,493.51
1,000¥4.81084¥4,810.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.23960¥12,718.80
6,000¥4.14125¥24,847.50
9,000¥4.09196¥36,827.64
15,000¥4.03740¥60,561.00
21,000¥4.00551¥84,115.71
Manufacturers Standard Package