TPS3823-25DBVR | ||
---|---|---|
DigiKey Part Number | 296-3333-2-ND - Tape & Reel (TR) 296-3333-1-ND - Cut Tape (CT) 296-3333-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS3823-25DBVR | |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS3823-25DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.25V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.75400 | ¥107.54 |
25 | ¥10.20600 | ¥255.15 |
100 | ¥8.38260 | ¥838.26 |
250 | ¥7.83564 | ¥1,958.91 |
500 | ¥6.92458 | ¥3,462.29 |
1,000 | ¥5.46677 | ¥5,466.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.10230 | ¥15,306.90 |
6,000 | ¥4.84720 | ¥29,083.20 |
15,000 | ¥4.66496 | ¥69,974.40 |