BSP318SH6327XTSA1 | |
---|---|
DigiKey Part Number | BSP318SH6327XTSA1TR-ND - Tape & Reel (TR) BSP318SH6327XTSA1CT-ND - Cut Tape (CT) BSP318SH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP318SH6327XTSA1 |
Description | MOSFET N-CH 60V 2.6A SOT223-4 |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.6A (Tj) 1.8W (Ta) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 2.6A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 380 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥5.73000 | ¥57.30 |
100 | ¥4.45800 | ¥445.80 |
500 | ¥3.77852 | ¥1,889.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.07796 | ¥3,077.96 |
2,000 | ¥2.89755 | ¥5,795.10 |
5,000 | ¥2.75957 | ¥13,797.85 |
10,000 | ¥2.63220 | ¥26,322.00 |
25,000 | ¥2.62716 | ¥65,679.00 |