S70FL01GSAGMFI013 | |
---|---|
DigiKey Part Number | 448-S70FL01GSAGMFI013TR-ND - Tape & Reel (TR) 448-S70FL01GSAGMFI013CT-ND - Cut Tape (CT) 448-S70FL01GSAGMFI013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S70FL01GSAGMFI013 |
Description | IC FLASH 1GBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S70FL01GSAGMFI013 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.20000 | ¥125.20 |
10 | ¥115.89100 | ¥1,158.91 |
25 | ¥114.31440 | ¥2,857.86 |
50 | ¥112.87920 | ¥5,643.96 |
100 | ¥98.92240 | ¥9,892.24 |
250 | ¥94.68120 | ¥23,670.30 |
500 | ¥94.06546 | ¥47,032.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,450 | ¥87.70327 | ¥127,169.74 |