
S70FL01GSAGMFV010 | |
|---|---|
DigiKey Part Number | 448-S70FL01GSAGMFV010-ND |
Manufacturer | |
Manufacturer Product Number | S70FL01GSAGMFV010 |
Description | IC FLASH 1GBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S70FL01GSAGMFV010 Models |
Category | Memory Organization 128M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 133 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 16-SOIC |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥200.04000 | ¥200.04 |
| 10 | ¥185.52600 | ¥1,855.26 |
| 25 | ¥179.72120 | ¥4,493.03 |
| 50 | ¥175.35820 | ¥8,767.91 |
| 240 | ¥165.64163 | ¥39,753.99 |
| 480 | ¥161.44950 | ¥77,495.76 |




