
MT29F1G01ABAFDSF-AAT:F | |
|---|---|
DigiKey Part Number | MT29F1G01ABAFDSF-AAT:F-ND |
Manufacturer | |
Manufacturer Product Number | MT29F1G01ABAFDSF-AAT:F |
Description | IC FLASH 1GBIT SPI 16SO |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 1Gbit SPI 16-SO |
Datasheet | Datasheet |
Category | Memory Organization 1G x 1 |
Mfr | Memory Interface SPI |
Packaging Tube | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 16-SO |
Technology FLASH - NAND | Base Product Number |
Memory Size |
| Tube: | 1440 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥131.34000 | ¥131.34 |
| 10 | ¥121.84800 | ¥1,218.48 |
| 25 | ¥118.03440 | ¥2,950.86 |
| 50 | ¥115.16760 | ¥5,758.38 |
| 100 | ¥112.32510 | ¥11,232.51 |
| 250 | ¥111.53992 | ¥27,884.98 |






