FLASH - NAND (SLC) Memory IC 1Gbit SPI 104 MHz 8 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS37SML01G1-MLI-TY

DigiKey Part Number
706-IS37SML01G1-MLI-TY-ND
Manufacturer
Manufacturer Product Number
IS37SML01G1-MLI-TY
Description
IC FLASH 1GBIT SPI 104MHZ 16SOIC
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 1Gbit SPI 104 MHz 8 ns 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
104 MHz
Packaging
Tray
Access Time
8 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NAND (SLC)
Supplier Device Package
16-SOIC
Memory Size
Base Product Number
Memory Organization
128M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 319
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:176
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.27000¥94.27
10¥87.57700¥875.77
25¥84.89800¥2,122.45
50¥82.87300¥4,143.65
176¥79.22813¥13,944.15
352¥77.24983¥27,191.94
528¥76.10598¥40,183.96
1,056¥74.17679¥78,330.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.