SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3808EG30DBVR

DigiKey Part Number
296-TPS3808EG30DBVRTR-ND - Tape & Reel (TR)
296-TPS3808EG30DBVRCT-ND - Cut Tape (CT)
296-TPS3808EG30DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3808EG30DBVR
Description
600NA ULTRA-LOW QUIESCENT CURREN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS3808EG30DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Monitor
Number of Voltages Monitored
1
Voltage - Threshold
2.79V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
180ms Minimum
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,713
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.31000¥15.31
10¥11.25800¥112.58
25¥10.24160¥256.04
100¥9.12270¥912.27
250¥8.58960¥2,147.40
500¥8.26796¥4,133.98
1,000¥8.00336¥8,003.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.67648¥23,029.44
6,000¥7.51652¥45,099.12
9,000¥7.43646¥66,928.14
Manufacturers Standard Package