TPS3710DDCT | ||
---|---|---|
DigiKey Part Number | 296-46236-2-ND - Tape & Reel (TR) 296-46236-1-ND - Cut Tape (CT) 296-46236-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS3710DDCT | |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-THIN | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS3710DDCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 0ms Typical | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.47000 | ¥18.47 |
10 | ¥16.56600 | ¥165.66 |
25 | ¥15.63040 | ¥390.76 |
100 | ¥13.31640 | ¥1,331.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥12.50348 | ¥3,125.87 |
500 | ¥10.94060 | ¥5,470.30 |
1,250 | ¥9.06502 | ¥11,331.28 |
2,500 | ¥8.43986 | ¥21,099.65 |
6,250 | ¥8.12727 | ¥50,795.44 |