TPS3710DDCR | ||
---|---|---|
DigiKey Part Number | 296-43105-2-ND - Tape & Reel (TR) 296-43105-1-ND - Cut Tape (CT) 296-43105-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS3710DDCR | |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-6 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-THIN | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS3710DDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 0ms Typical | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.74000 | ¥13.74 |
10 | ¥12.31700 | ¥123.17 |
25 | ¥11.61920 | ¥290.48 |
100 | ¥9.89890 | ¥989.89 |
250 | ¥9.29500 | ¥2,323.75 |
500 | ¥8.13310 | ¥4,066.55 |
1,000 | ¥6.73891 | ¥6,738.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.27412 | ¥18,822.36 |
6,000 | ¥6.04176 | ¥36,250.56 |