
TPS3420DDRYT | |
|---|---|
DigiKey Part Number | 296-41847-2-ND - Tape & Reel (TR) 296-41847-1-ND - Cut Tape (CT) 296-41847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3420DDRYT |
Description | IC SUPERVISOR 2 CHANNEL 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3420DDRYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Reset Timer | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.77000 | ¥13.77 |
| 10 | ¥10.06900 | ¥100.69 |
| 25 | ¥9.15000 | ¥228.75 |
| 100 | ¥8.13380 | ¥813.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥7.64996 | ¥1,912.49 |
| 500 | ¥7.35790 | ¥3,678.95 |
| 750 | ¥7.21184 | ¥5,408.88 |
| 1,250 | ¥7.04983 | ¥8,812.29 |
| 1,750 | ¥6.95517 | ¥12,171.55 |
| 2,500 | ¥6.86409 | ¥17,160.22 |
| 6,250 | ¥6.66809 | ¥41,675.56 |
| 12,500 | ¥6.54994 | ¥81,874.25 |











