24-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS23758RJJT

DigiKey Part Number
296-53574-2-ND - Tape & Reel (TR)
296-53574-1-ND - Cut Tape (CT)
296-53574-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS23758RJJT
Description
IC POE CNTRL 1 CHANNEL 24VSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3at (PoE) 24-VSON (6x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS23758RJJT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Controller (PD), DC/DC
Number of Channels
1
Power - Max
12.95 W
Internal Switch(s)
Yes
Auxiliary Sense
Yes
Standards
802.3at (PoE)
Voltage - Supply
0V ~ 57V
Current - Supply
2.35mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-VFDFN Exposed Pad, 23 Leads
Supplier Device Package
24-VSON (6x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,229
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.88000¥30.88
10¥23.29400¥232.94
25¥21.38320¥534.58
100¥19.28660¥1,928.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥18.28688¥4,571.72
500¥17.68412¥8,842.06
750¥17.38225¥13,036.69
1,250¥17.04789¥21,309.86
1,750¥16.85233¥29,491.58
2,500¥16.66447¥41,661.18
Manufacturers Standard Package