TPS23753PW | ||
---|---|---|
DigiKey Part Number | 296-23547-5-ND | |
Manufacturer | ||
Manufacturer Product Number | TPS23753PW | |
Description | IC POE CNTRL 1 CHANNEL 14TSSOP | |
Customer Reference | ||
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS23753PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 13 W | |
Internal Switch(s) | Both | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 580µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.30000 | ¥31.30 |
10 | ¥28.10500 | ¥281.05 |
90 | ¥23.02467 | ¥2,072.22 |
270 | ¥21.84396 | ¥5,897.87 |
540 | ¥19.60059 | ¥10,584.32 |
1,080 | ¥16.53068 | ¥17,853.13 |
2,520 | ¥15.70414 | ¥39,574.43 |
5,040 | ¥15.11375 | ¥76,173.30 |