TPS23753PWR | ||
---|---|---|
DigiKey Part Number | 296-39366-2-ND - Tape & Reel (TR) 296-39366-1-ND - Cut Tape (CT) 296-39366-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS23753PWR | |
Description | IC POE CNTRL 1 CHANNEL 14TSSOP | |
Customer Reference | ||
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS23753PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 13 W | |
Internal Switch(s) | Both | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 580µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TPS23753 |
PCN Design/Specification | Design 22/Feb/2022 |
PCN Packaging | Device Symbolization Change 13/Jun/2023 |
Manufacturer Product Page | TPS23753PWR Specifications |
HTML Datasheet | TPS23753 |
EDA Models | TPS23753PWR Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.66000 | ¥26.66 |
10 | ¥23.94100 | ¥239.41 |
25 | ¥22.63240 | ¥565.81 |
100 | ¥19.61300 | ¥1,961.30 |
250 | ¥18.60760 | ¥4,651.90 |
500 | ¥16.69654 | ¥8,348.27 |
1,000 | ¥14.08138 | ¥14,081.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥13.37729 | ¥26,754.58 |
6,000 | ¥12.87440 | ¥77,246.40 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
TPS23753APWR | Texas Instruments | 5,781 | 296-39365-1-ND | ¥20.97000 | Direct |
Attribute | Description |
---|---|
Other Names | 296-39366-1 TPS23753PWR-ND 296-39366-2 2156-TPS23753PWR 296-39366-6 TEXTISTPS23753PWR |
Standard Package | 2,000 |