TPS22994RUKR | ||
---|---|---|
DigiKey Part Number | 296-40724-2-ND - Tape & Reel (TR) 296-40724-1-ND - Cut Tape (CT) 296-40724-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS22994RUKR | |
Description | IC PWR SWITCH N-CHAN 1:1 20WQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 20-WQFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS22994RUKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | I2C | |
Voltage - Load | 1V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 1A | |
Rds On (Typ) | - | |
Input Type | - | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-WQFN (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥11.13200 | ¥111.32 |
25 | ¥10.56360 | ¥264.09 |
100 | ¥8.67730 | ¥867.73 |
250 | ¥8.11116 | ¥2,027.79 |
500 | ¥7.16790 | ¥3,583.95 |
1,000 | ¥5.65887 | ¥5,658.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.66907 | ¥14,007.21 |