I/O Expander 8 I2C, SMBus 400 kHz 16-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9534RGVR

DigiKey Part Number
296-22708-2-ND - Tape & Reel (TR)
296-22708-1-ND - Cut Tape (CT)
296-22708-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9534RGVR
Description
IC XPNDR 400KHZ I2C SMBUS 16VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PCA9534RGVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Texas Instruments
Current - Output Source/Sink
10mA, 25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
400 kHz
Part Status
Active
Voltage - Supply
2.3V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
8
Mounting Type
Surface Mount
Interface
I2C, SMBus
Package / Case
16-VQFN Exposed Pad
Interrupt Output
Yes
Supplier Device Package
16-VQFN (4x4)
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 138
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.70000¥17.70
10¥13.09100¥130.91
25¥11.93160¥298.29
100¥10.65640¥1,065.64
250¥10.04908¥2,512.27
500¥9.71728¥4,858.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.06344¥22,658.60
5,000¥8.87168¥44,358.40
7,500¥8.77566¥65,817.45
Manufacturers Standard Package