Power Switch/Driver 1:1 N-Channel 10A 10-WSON (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22990DMLR

DigiKey Part Number
296-47229-2-ND - Tape & Reel (TR)
296-47229-1-ND - Cut Tape (CT)
296-47229-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22990DMLR
Description
IC PWR SWITCH N-CHAN 1:1 10WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 10A 10-WSON (3x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS22990DMLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
10A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
3.9mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Power Good, Slew Rate Controlled
Number of Outputs
1
Operating Temperature
-40°C ~ 105°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
10-WSON (3x2)
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
2.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS22990DMLTTexas Instruments27296-44614-1-ND¥12.07000Parametric Equivalent
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.69000¥7.69
10¥5.50800¥55.08
25¥4.96520¥124.13
100¥4.36740¥436.74
250¥4.08140¥1,020.35
500¥3.90890¥1,954.45
1,000¥3.78328¥3,783.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.59166¥10,774.98
6,000¥3.50586¥21,035.16
9,000¥3.46290¥31,166.10
15,000¥3.41531¥51,229.65
21,000¥3.38749¥71,137.29
Manufacturers Standard Package