
TPS22990DMLT | |
|---|---|
DigiKey Part Number | 296-44614-2-ND - Tape & Reel (TR) 296-44614-1-ND - Cut Tape (CT) 296-44614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22990DMLT |
Description | IC PWR SWITCH N-CHAN 1:1 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10A 10-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22990DMLT Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 10A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 3.9mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Power Good, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 105°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 10-WSON (3x2) |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS22990DMLR | Texas Instruments | 11 | 296-47229-1-ND | ¥7.69000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.07000 | ¥12.07 |
| 10 | ¥8.82400 | ¥88.24 |
| 25 | ¥7.99880 | ¥199.97 |
| 100 | ¥7.09570 | ¥709.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥6.66428 | ¥1,666.07 |
| 500 | ¥6.40446 | ¥3,202.23 |
| 750 | ¥6.27428 | ¥4,705.71 |
| 1,250 | ¥6.13006 | ¥7,662.58 |
| 1,750 | ¥6.04574 | ¥10,580.05 |
| 2,500 | ¥5.96465 | ¥14,911.62 |







