TPS22969DNYR | |
---|---|
DigiKey Part Number | 296-40721-2-ND - Tape & Reel (TR) 296-40721-1-ND - Cut Tape (CT) 296-40721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22969DNYR |
Description | IC PWR SWITCH N-CHAN 1:1 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22969DNYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 0.8V ~ 5.5V | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 4.4mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WSON (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥12.67500 | ¥126.75 |
25 | ¥11.95920 | ¥298.98 |
100 | ¥10.19030 | ¥1,019.03 |
250 | ¥9.56816 | ¥2,392.04 |
500 | ¥8.37222 | ¥4,186.11 |
1,000 | ¥6.93706 | ¥6,937.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.59672 | ¥16,790.16 |
6,000 | ¥5.38944 | ¥32,336.64 |
15,000 | ¥5.18215 | ¥77,732.25 |