TPS2104DBVT | ||
---|---|---|
DigiKey Part Number | 296-TPS2104DBVTTR-ND - Tape & Reel (TR) 296-TPS2104DBVTCT-ND - Cut Tape (CT) 296-TPS2104DBVTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS2104DBVT | |
Description | IC OR CTRLR SRC SELECT SOT23-5 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | OR Controller Source Selector Switch N and P-Channel 2:1 SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS2104DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | N and P-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | Yes | |
Current - Output (Max) | 500mA, 100mA | |
Current - Supply | 18 µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Applications | Handheld/Mobile Devices | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.76000 | ¥19.76 |
10 | ¥17.71500 | ¥177.15 |
25 | ¥16.70840 | ¥417.71 |
100 | ¥14.23700 | ¥1,423.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥13.36772 | ¥3,341.93 |
500 | ¥11.69672 | ¥5,848.36 |
1,250 | ¥9.69162 | ¥12,114.52 |
2,500 | ¥9.02321 | ¥22,558.03 |
6,250 | ¥8.68903 | ¥54,306.44 |