TPS2065CDGNR | |
---|---|
DigiKey Part Number | 296-29354-2-ND - Tape & Reel (TR) 296-29354-1-ND - Cut Tape (CT) 296-29354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2065CDGNR |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2065CDGNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 86mOhm | |
Input Type | Non-Inverting | |
Features | Output Discharge | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.89600 | ¥68.96 |
25 | ¥6.54760 | ¥163.69 |
100 | ¥5.37790 | ¥537.79 |
250 | ¥5.02708 | ¥1,256.77 |
500 | ¥4.44258 | ¥2,221.29 |
1,000 | ¥3.50728 | ¥3,507.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.27346 | ¥8,183.65 |
5,000 | ¥3.10978 | ¥15,548.90 |
12,500 | ¥2.99288 | ¥37,411.00 |
25,000 | ¥2.89935 | ¥72,483.75 |