


TPS7A4533DCQT | |
|---|---|
DigiKey Part Number | 296-32587-2-ND - Tape & Reel (TR) 296-32587-1-ND - Cut Tape (CT) 296-32587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A4533DCQT |
Description | IC REG LIN 3.3V 1.5A SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A4533DCQT Models |
Category | Current - Quiescent (Iq) 1.5 mA |
Mfr | Current - Supply (Max) 90 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case SOT-223-6 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-223-6 |
Voltage Dropout (Max) 0.45V @ 1.5A | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.59000 | ¥42.59 |
| 10 | ¥32.43400 | ¥324.34 |
| 25 | ¥29.89680 | ¥747.42 |
| 100 | ¥27.11070 | ¥2,711.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥25.78276 | ¥6,445.69 |
| 500 | ¥24.98224 | ¥12,491.12 |
| 750 | ¥24.58121 | ¥18,435.91 |
| 1,250 | ¥24.13707 | ¥30,171.34 |
| 1,750 | ¥23.87754 | ¥41,785.69 |
| 2,500 | ¥23.62779 | ¥59,069.48 |








