MFR Recommended

TPD12S521DBTRG4 | |
|---|---|
DigiKey Part Number | 296-52789-2-ND - Tape & Reel (TR) 296-52789-1-ND - Cut Tape (CT) 296-52789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD12S521DBTRG4 |
Description | IC INTERFACE SPECIALIZED 38TSSOP |
Customer Reference | |
Detailed Description | Personal Computers, CAD/CAM/CAE Workstation, Point-of-Sale Terminals, Audio/Visual Devices, Limited Space Areas Interface 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPD12S521DBTRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Applications | Personal Computers, CAD/CAM/CAE Workstation, Point-of-Sale Terminals, Audio/Visual Devices, Limited Space Areas | |
Interface | HDMI | |
Voltage - Supply | 5V ~ 5.5V | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.99065 | ¥5,981.30 |
| 4,000 | ¥2.90949 | ¥11,637.96 |
| 6,000 | ¥2.86884 | ¥17,213.04 |
| 10,000 | ¥2.82380 | ¥28,238.00 |
| 14,000 | ¥2.79747 | ¥39,164.58 |
| 20,000 | ¥2.77215 | ¥55,443.00 |


