TPA721DGN | |
---|---|
DigiKey Part Number | 296-34564-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA721DGN |
Description | IC AMP CLASS AB MONO 700MW 8MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA721DGN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 700mW x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.29000 | ¥14.29 |
10 | ¥12.83200 | ¥128.32 |
80 | ¥10.31463 | ¥825.17 |
320 | ¥9.68509 | ¥3,099.23 |
560 | ¥8.47436 | ¥4,745.64 |
1,040 | ¥7.02165 | ¥7,302.52 |
2,560 | ¥6.53740 | ¥16,735.74 |
5,040 | ¥6.29526 | ¥31,728.11 |