
LM4990MM/NOPB | |
|---|---|
DigiKey Part Number | LM4990MM/NOPBTR-ND - Tape & Reel (TR) LM4990MM/NOPBCT-ND - Cut Tape (CT) LM4990MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4990MM/NOPB |
Description | IC AMP CLASS AB MONO 2W 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4990MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2W x 1 @ 4Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Features | Depop, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.56000 | ¥11.56 |
| 10 | ¥8.41300 | ¥84.13 |
| 25 | ¥7.61560 | ¥190.39 |
| 100 | ¥6.74280 | ¥674.28 |
| 250 | ¥6.32636 | ¥1,581.59 |
| 500 | ¥6.07550 | ¥3,037.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.86765 | ¥5,867.65 |
| 2,000 | ¥5.69769 | ¥11,395.38 |
| 3,000 | ¥5.61257 | ¥16,837.71 |
| 5,000 | ¥5.51827 | ¥27,591.35 |
| 7,000 | ¥5.46312 | ¥38,241.84 |
| 10,000 | ¥5.41015 | ¥54,101.50 |

