TPA3250D2DDWR | ||
---|---|---|
DigiKey Part Number | 296-43794-2-ND - Tape & Reel (TR) 296-43794-1-ND - Cut Tape (CT) 296-43794-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPA3250D2DDWR | |
Description | IC AMP CLSS D STER 130W 44HTSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 44-HTSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TPA3250D2DDWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 130W x 2 @ 4Ohm | |
Voltage - Supply | 12V ~ 36V | |
Features | Depop, Short-Circuit Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 44-HTSSOP | |
Package / Case | 44-PowerTSSOP (0.240", 6.10mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.35000 | ¥54.35 |
10 | ¥48.83700 | ¥488.37 |
25 | ¥46.17280 | ¥1,154.32 |
100 | ¥40.01650 | ¥4,001.65 |
250 | ¥37.96428 | ¥9,491.07 |
500 | ¥34.06534 | ¥17,032.67 |
1,000 | ¥28.72984 | ¥28,729.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥25.92594 | ¥51,851.88 |