
TPA3220DDWR | |
|---|---|
DigiKey Part Number | 296-51851-2-ND - Tape & Reel (TR) 296-51851-1-ND - Cut Tape (CT) 296-51851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3220DDWR |
Description | IC AMP D MONO/STER 105W 44HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3220DDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 105W x 1 @ 4Ohm, 60W x 1 @ 8Ohm | |
Voltage - Supply | 7V ~ 32V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Supplier Device Package | 44-HTSSOP | |
Package / Case | 44-PowerTSSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥18.56755 | ¥37,135.10 |
| 4,000 | ¥18.19939 | ¥72,797.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.05000 | ¥34.05 |
| 10 | ¥25.70400 | ¥257.04 |
| 25 | ¥23.60960 | ¥590.24 |
| 100 | ¥21.31340 | ¥2,131.34 |
| 250 | ¥20.21836 | ¥5,054.59 |
| 500 | ¥19.55822 | ¥9,779.11 |
| 1,000 | ¥19.01466 | ¥19,014.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.42000 | ¥31.42 |
| 10 | ¥23.72600 | ¥237.26 |
| 25 | ¥21.79200 | ¥544.80 |
| 100 | ¥19.67260 | ¥1,967.26 |
| 250 | ¥18.66188 | ¥4,665.47 |
| 500 | ¥18.05258 | ¥9,026.29 |
| 1,000 | ¥17.55087 | ¥17,550.87 |



