Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA3221DDVR

DigiKey Part Number
296-50495-2-ND - Tape & Reel (TR)
296-50495-1-ND - Cut Tape (CT)
296-50495-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA3221DDVR
Description
IC AMP D MONO/STER 155W 44HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA3221DDVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load
155W x 1 @ 3Ohm; 112W x 2 @ 2Ohm
Voltage - Supply
7V ~ 32V
Features
Short-Circuit and Thermal Protection, Standby
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
44-HTSSOP
Package / Case
44-PowerTSSOP (0.244", 6.20mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,153
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.50000¥32.50
10¥24.55300¥245.53
25¥22.56600¥564.15
100¥20.38210¥2,038.21
250¥19.34068¥4,835.17
500¥18.71300¥9,356.50
1,000¥18.19631¥18,196.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥19.25334¥38,506.68
4,000¥18.87420¥75,496.80
Manufacturers Standard Package