TMUX6234RRQR | ||
---|---|---|
DigiKey Part Number | 296-TMUX6234RRQRTR-ND - Tape & Reel (TR) 296-TMUX6234RRQRCT-ND - Cut Tape (CT) 296-TMUX6234RRQRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TMUX6234RRQR | |
Description | IC SW SPST-NO/NCX4 6.2OHM 20WQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 4 Circuit IC Switch 2:1 6.2Ohm 20-WQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | TMUX6234RRQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 6.2Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 4.5V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 95ns, 85ns | |
-3db Bandwidth | 95MHz | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 17pF, 28pF | |
Current - Leakage (IS(off)) (Max) | 400pA | |
Crosstalk | -105dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.35000 | ¥54.35 |
10 | ¥49.10800 | ¥491.08 |
25 | ¥46.82280 | ¥1,170.57 |
100 | ¥40.65520 | ¥4,065.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥38.82760 | ¥9,706.90 |
500 | ¥35.40166 | ¥17,700.83 |
1,250 | ¥30.83372 | ¥38,542.15 |
2,500 | ¥29.69170 | ¥74,229.25 |