
TMUX1511RWBR | |
|---|---|
DigiKey Part Number | 296-TMUX1511RWBRTR-ND - Tape & Reel (TR) 296-TMUX1511RWBRCT-ND - Cut Tape (CT) 296-TMUX1511RWBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1511RWBR |
Description | 5-V, 1:1 (SPST), 4-CHANNEL ANALO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 4.5Ohm 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 60µs, 4µs |
Manufacturer Texas Instruments | -3db Bandwidth 3GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 2pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 2.5pF, 2.5pF |
Switch Circuit SPST - NO | Current - Leakage (IS(off)) (Max) 100nA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -90dB @ 100kHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 4.5Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 70mOhm | Package / Case 12-XFQFN |
Voltage - Supply, Single (V+) 1.5V ~ 5.5V | Supplier Device Package 12-X2QFN (1.6x1.6) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.01000 | ¥11.01 |
| 10 | ¥7.94100 | ¥79.41 |
| 25 | ¥7.18720 | ¥179.68 |
| 100 | ¥6.35290 | ¥635.29 |
| 250 | ¥5.95544 | ¥1,488.86 |
| 500 | ¥5.71568 | ¥2,857.84 |
| 1,000 | ¥5.60242 | ¥5,602.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.27469 | ¥15,824.07 |
| 6,000 | ¥5.15544 | ¥30,932.64 |
| 9,000 | ¥5.09571 | ¥45,861.39 |
| 15,000 | ¥5.02955 | ¥75,443.25 |











