12 Bit Digital to Analog Converter 2 10-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC122S085CISD/NOPB

DigiKey Part Number
DAC122S085CISD/NOPBTR-ND - Tape & Reel (TR)
DAC122S085CISD/NOPBCT-ND - Cut Tape (CT)
DAC122S085CISD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC122S085CISD/NOPB
Description
IC DAC 12BIT 10-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 10-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DAC122S085CISD/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±2.4, +0.2/-0.1
Number of Bits
12
Architecture
String DAC
Number of D/A Converters
2
Operating Temperature
-40°C ~ 105°C
Settling Time
8.5µs
Package / Case
10-WFDFN Exposed Pad
Output Type
Voltage - Buffered
Supplier Device Package
10-WSON (3x3)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.79000¥48.79
10¥37.38000¥373.80
25¥34.51880¥862.97
100¥31.37060¥3,137.06
250¥30.15240¥7,538.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥28.22235¥28,222.35
2,000¥27.60988¥55,219.76
3,000¥27.30323¥81,909.69
Manufacturers Standard Package