
TMUXHS221LVNKGR | |
|---|---|
DigiKey Part Number | 296-TMUXHS221LVNKGRTR-ND - Tape & Reel (TR) 296-TMUXHS221LVNKGRCT-ND - Cut Tape (CT) 296-TMUXHS221LVNKGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUXHS221LVNKGR |
Description | USB 2.0 480 MBPS 2:1/1:2 MULTIPL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:2, 2:1 8Ohm 10-UQFN (1.4x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | TMUXHS221LVNKGR Models |
Category | Voltage - Supply, Single (V+) 1.62V ~ 1.98V |
Manufacturer Texas Instruments | Switch Time (Ton, Toff) (Max) 32µs, 500ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | -3db Bandwidth 3.3GHz |
Part Status Active | Current - Leakage (IS(off)) (Max) 12µA |
Switch Circuit SPST - Open/Closed | Crosstalk -41dB @ 240MHz |
Multiplexer/Demultiplexer Circuit 1:2, 2:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 8Ohm | Package / Case 10-UFQFN |
Channel-to-Channel Matching (ΔRon) 200mOhm | Supplier Device Package 10-UQFN (1.4x1.8) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.83000 | ¥10.83 |
| 10 | ¥7.83400 | ¥78.34 |
| 25 | ¥7.08720 | ¥177.18 |
| 100 | ¥6.26520 | ¥626.52 |
| 250 | ¥5.87200 | ¥1,468.00 |
| 500 | ¥5.63510 | ¥2,817.55 |
| 1,000 | ¥5.52024 | ¥5,520.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.19931 | ¥15,597.93 |
| 6,000 | ¥5.08143 | ¥30,488.58 |
| 9,000 | ¥5.02241 | ¥45,201.69 |
| 15,000 | ¥4.95703 | ¥74,355.45 |











