TMS320F28379SPTPS | ||
---|---|---|
DigiKey Part Number | TMS320F28379SPTPS-ND | |
Manufacturer | ||
Manufacturer Product Number | TMS320F28379SPTPS | |
Description | IC MCU 32BIT 1MB FLASH 176HLQFP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | C28x C2000™ C28x Delfino™, Functional Safety (FuSa) Microcontroller IC 32-Bit Single-Core 200MHz 1MB (512K x 16) FLASH 176-HLQFP (24x24) | |
Datasheet | Datasheet | |
EDA/CAD Models | TMS320F28379SPTPS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit Single-Core | |
Speed | 200MHz | |
Connectivity | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 97 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 82K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 3.47V | |
Data Converters | A/D 20x12b, 20x16b; D/A 3x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-HLQFP (24x24) | |
Package / Case | 176-LQFP Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.05000 | ¥179.05 |
10 | ¥165.14700 | ¥1,651.47 |
40 | ¥157.72825 | ¥6,309.13 |
80 | ¥141.02738 | ¥11,282.19 |
240 | ¥134.53275 | ¥32,287.86 |
440 | ¥128.03802 | ¥56,336.73 |