Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP431CDGKT

DigiKey Part Number
296-28310-2-ND - Tape & Reel (TR)
296-28310-1-ND - Cut Tape (CT)
296-28310-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP431CDGKT
Description
SENSOR DIGITAL -40C-125C 8VSSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMP431CDGKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-64°C ~ 191°C
Output Type
SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
12 b
Features
One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode
Accuracy - Highest (Lowest)
±1°C (±2.5°C)
Test Condition
0°C ~ 100°C (-40°C ~ 125°C)
Operating Temperature
-55°C ~ 127°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,298
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥9.41940¥2,354.85
500¥9.06542¥4,532.71
750¥8.87225¥6,654.19
1,250¥8.64245¥10,803.06
1,750¥8.49893¥14,873.13
2,500¥8.35319¥20,882.97
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.69000¥13.69
5¥12.13000¥60.65
10¥11.54000¥115.40
25¥10.84400¥271.10
50¥10.37180¥518.59
100¥9.93710¥993.71
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.02000¥17.02
5¥14.45800¥72.29
10¥13.48200¥134.82
25¥12.29160¥307.29
50¥11.45640¥572.82
100¥10.67630¥1,067.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.