TMP421AQDCNTQ1 | |
---|---|
DigiKey Part Number | 296-TMP421AQDCNTQ1TR-ND - Tape & Reel (TR) 296-TMP421AQDCNTQ1CT-ND - Cut Tape (CT) 296-TMP421AQDCNTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP421AQDCNTQ1 |
Description | SENSOR DIGITAL -40C-127C SOT23-8 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 127°C 12 b SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TMP421AQDCNTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 127°C | |
Sensing Temperature - Remote | -40°C ~ 127°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 12 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1.5°C (±2.5°C) Local , ±1°C (±5°C) Remote | |
Test Condition | 15°C ~ 85°C (-40°C ~ 125°C) Local, 15°C ~ 85°C (-40°C ~ 125°C) Remote | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥16.89600 | ¥168.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥12.75288 | ¥3,188.22 |
500 | ¥11.15886 | ¥5,579.43 |
1,250 | ¥9.24596 | ¥11,557.45 |
2,500 | ¥8.60832 | ¥21,520.80 |
6,250 | ¥8.28949 | ¥51,809.31 |